Part Details for 93470DC by Fairchild Semiconductor Corporation
Overview of 93470DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 93470DC
93470DC CAD Models
93470DC Part Data Attributes:
|
93470DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93470DC
Fairchild Semiconductor Corporation
Standard SRAM, 4KX1, 30ns, TTL, CDIP18,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP18,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
I/O Type | SEPARATE | |
JESD-30 Code | R-XDIP-T18 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 18 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX1 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93470DC
This table gives cross-reference parts and alternative options found for 93470DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93470DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6505B8 | Standard SRAM, 4KX1, 220ns, CMOS, CDIP18 | Harris Semiconductor | 93470DC vs HM1-6505B8 |
HM1-6505-5 | Standard SRAM, 4KX1, 370ns, CMOS, CDIP18 | Harris Semiconductor | 93470DC vs HM1-6505-5 |
HM3-6505-5 | Standard SRAM, 4KX1, 370ns, CMOS, PDIP18 | Harris Semiconductor | 93470DC vs HM3-6505-5 |
HM1-6505-9 | Standard SRAM, 4KX1, 320ns, CMOS, CDIP18 | Harris Semiconductor | 93470DC vs HM1-6505-9 |