-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-462HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in)Pitch.. | |
ISL83204AIPZ | Renesas Electronics Corporation | 60V/2.5A Peak, High Frequency Full Bridge FET Driver, PDIP, /Tube | |
ISL83202IBZT | Renesas Electronics Corporation | 55V, 1A Peak Current H-Bridge FET Driver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC0986
|
Newark | Rj45 Conn, R/A Jack, 8P8C, 1Port, Th, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:-, Ip Rating:-, Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex 93462-8320 (Alternate Part Number: 889056572446 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 130 |
|
$4.6400 / $7.2500 | Buy Now |
DISTI #
0934628320
|
Avnet Americas | CONN 1PORT 100 BASE-T - Trays (Alt: 0934628320) RoHS: Compliant Min Qty: 672 Package Multiple: 1 Container: Tray | 2688 |
|
$3.1974 / $3.6321 | Buy Now |
DISTI #
34AC0986
|
Avnet Americas | CONN 1PORT 100 BASE-T - Bulk (Alt: 34AC0986) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk | 130 Partner Stock |
|
$4.7200 / $7.2500 | Buy Now |
DISTI #
934628320
|
Avnet Americas | CONN 1PORT 100 BASE-T - Bulk (Alt: 934628320) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-93462-8320
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MXMag FstENeT 4CORE W/O TABS SGLPORT RA RoHS: Compliant | 687 |
|
$4.2800 / $5.7300 | Buy Now |
DISTI #
75127688
|
RS | 4CORE MX MAG FE INV | Molex Incorporated 93462-8320 RoHS: Compliant Min Qty: 672 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6000 | RFQ |
|
Onlinecomponents.com | Modular Connectors / Ethernet Connectors MXMAG FAST ETHERNET 4CORE RA RoHS: Compliant |
25 Partner Stock |
|
$3.3200 / $4.3500 | Buy Now |
DISTI #
93462-8320
|
TTI | Modular Connectors / Ethernet Connectors MXMag FstENeT 4CORE W/O TABS SGLPORT RA Min Qty: 8 Package Multiple: 8 Container: Tray |
Americas - 2824 In Stock |
|
$3.6500 / $3.9900 | Buy Now |
DISTI #
MX-93462-8320
|
TME | Connector: RJ45, socket, MXMag, PIN: 8, shielded, gold-plated, THT Min Qty: 168 | 0 |
|
$6.7500 | RFQ |
DISTI #
0934628320
|
Avnet Asia | CONN 1PORT 100 BASE-T (Alt: 0934628320) RoHS: Compliant Min Qty: 672 Package Multiple: 672 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy