Part Details for 93446DC by Fairchild Semiconductor Corporation
Overview of 93446DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 93446DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROM, 512 x 4, 16 Pin, Ceramic, DIP | 83 |
|
$6.3000 / $10.5000 | Buy Now |
|
Quest Components | PROM, 512 x 4, 16 Pin, Ceramic, DIP | 23 |
|
$7.8274 / $11.7411 | Buy Now |
|
Quest Components | PROM, 512 x 4, 16 Pin, Ceramic, DIP | 150 |
|
$9.1875 / $11.8125 | Buy Now |
|
Quest Components | PROM, 512 x 4, 16 Pin, Ceramic, DIP | 20 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for 93446DC
93446DC CAD Models
93446DC Part Data Attributes:
|
93446DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93446DC
Fairchild Semiconductor Corporation
OTP ROM, 512X4, 50ns, TTL, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 2048 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X4 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93446DC
This table gives cross-reference parts and alternative options found for 93446DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93446DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/20402BEA | 512X4 OTPROM, 85ns, DIP16, 0.25 X 0.875 INCH, DIP-16 | Texas Instruments | 93446DC vs M38510/20402BEA |
HM1-7621-5 | OTP ROM, 512X4, 70ns, TTL, CDIP16 | Harris Semiconductor | 93446DC vs HM1-7621-5 |
M38510/20404BEA | OTP ROM, 512X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | e2v technologies | 93446DC vs M38510/20404BEA |
M38510/20401BEA | IC 512 X 4 OTPROM, 85 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | 93446DC vs M38510/20401BEA |
M38510/20402BEA | IC 512 X 4 OTPROM, 85 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | National Semiconductor Corporation | 93446DC vs M38510/20402BEA |
S82S231F | OTP ROM, 512X4, 70ns, Bipolar, CDIP16 | Signetics | 93446DC vs S82S231F |
N82S230F | OTP ROM, 512X4, 50ns, Bipolar, CDIP16 | Signetics | 93446DC vs N82S230F |
HM1-7620B5 | OTP ROM, 512X4, 40ns, TTL, CDIP16 | Harris Semiconductor | 93446DC vs HM1-7620B5 |
63S241AJXXXX | OTP ROM, 512X4, 35ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | 93446DC vs 63S241AJXXXX |
AM27S13APCB | OTP ROM, 512X4, 30ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | 93446DC vs AM27S13APCB |