934455221
Molex
Description: Combination Line Connector,

Overview of 934455221 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for 934455221 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 934455221
Avnet Abacus MLX934455221 (Alt: 934455221) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Abacus - 0
Buy Now

CAD Models for 934455221 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934455221 by Molex

934455221
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.807 inch
Body Depth
1.295 inch
Body Length
0.992 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Gender
MALE
Contact Style
RND PIN-SKT
Empty Shell
YES
Filter Feature
NO
Mating Information
934445221
Mixed Contacts
NO
Mounting Type
CABLE
Number of Rows Loaded
4
Option
GENERAL PURPOSE
Shell Material
GLASS FILLED NYLON
Termination Type
CRIMP
Total Number of Contacts
8
Want to compare parts?
  1. 934455221
    Molex
    Combination Line Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934455221 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934455221 by Molex

Select Manufacturer
Which Manufacturer of 934455221 would you like to use for your alert(s)?
  • Please alert me when 934455221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934455221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934455221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934455221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934455221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934455221 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: