Part Details for 934451208 by Molex
Overview of 934451208 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934451208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-934451208-ND
|
DigiKey | 93445-1208 Min Qty: 109 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2292 In Stock |
|
$0.6200 / $0.6500 | Buy Now |
Part Details for 934451208
934451208 CAD Models
934451208 Part Data Attributes
|
934451208
Molex
Buy Now
Datasheet
|
Compare Parts:
934451208
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.685 inch | |
Body Depth | 1.799 inch | |
Body Length | 0.677 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Mating Information | 934441208 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED NYLON | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for 934451208
This table gives cross-reference parts and alternative options found for 934451208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934451208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
934451205 | Molex | Check for Price | Rectangular Power Connector | 934451208 vs 934451205 |
AT06-2S-EC01 | Amphenol Corporation | Check for Price | Combination Line Connector, | 934451208 vs AT06-2S-EC01 |
AT06-2S-EC01BLK | Amphenol Corporation | Check for Price | Combination Line Connector, 2 Contact(s), Female, Plug, | 934451208 vs AT06-2S-EC01BLK |
934451201 | Molex | $0.4720 | Rectangular Power Connector | 934451208 vs 934451201 |
AT06-2S-EC01WHT | Amphenol Corporation | Check for Price | Combination Line Connector | 934451208 vs AT06-2S-EC01WHT |
0934451205 | Molex | Check for Price | Combination Line Connector | 934451208 vs 0934451205 |
934451209 | Molex | Check for Price | Combination Line Connector, | 934451208 vs 934451209 |
934451207 | Molex | Check for Price | Combination Line Connector, | 934451208 vs 934451207 |
0934451201 | Molex | Check for Price | Rectangular Power Connector | 934451208 vs 0934451201 |
0934451207 | Molex | Check for Price | Rectangular Power Connector | 934451208 vs 0934451207 |