-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT4-10-9L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
IS82C54-1096 | Renesas Electronics Corporation | CMOS Programmable Interval Timer | |
68604-109HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 9 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934454109
|
Avnet Americas | 6CCT ML-XT PLUG RED W SMALL SEAL ASSY - Bulk (Alt: 0934454109) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93445-4109
|
Heilind Electronics | CONN,PLUG,6P,ML-XT,RED ASMBLD,SMALL RR SEAL & COVER | Americas - 373 in Stock |
|
$1.0308 / $1.2642 | Buy Now |
|
Onlinecomponents.com | ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Red RoHS: Compliant |
410 Partner Stock |
|
$0.9090 / $1.5300 | Buy Now |
DISTI #
36463629
|
Verical | Conn Housing PL 6 POS Crimp ST Cable Mount Red ML-XT™ Bag RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 410 |
|
$1.0100 | Buy Now |
DISTI #
934454109-MOL
|
TME | 93445-4109 | 410 |
|
Buy Now | |
DISTI #
MOL93445-4109
|
Interstate Connecting Components | CONN,PLUG,6P,ML-XT,RED ASMBLD,SMALL RR SEAL & COVER | 124 |
|
$1.0308 / $1.2642 | Buy Now |
|
Master Electronics | ML-XT Sealed 6 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Red RoHS: Compliant |
410 Partner Stock |
|
$0.9090 / $1.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-4109
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-4109
Molex
Rectangular Power Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |
This table gives cross-reference parts and alternative options found for 93445-4109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93445-4109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
93445-4106 | Molex | $1.0533 | Rectangular Power Connector | 93445-4109 vs 93445-4106 |
93445-4101 | Molex | Check for Price | Rectangular Power Connector, | 93445-4109 vs 93445-4101 |
0934454104 | Molex | Check for Price | 6CCT MLXT PLUG BLUE W SMALL SEAL | 93445-4109 vs 0934454104 |
0934454106 | Molex | Check for Price | 6CCT MLXT PLUG WHTE W SMALL SEAL | 93445-4109 vs 0934454106 |
0934454102 | Molex | Check for Price | Rectangular Power Connector | 93445-4109 vs 0934454102 |
93445-4105 | Molex | $1.0533 | Rectangular Power Connector | 93445-4109 vs 93445-4105 |
0934454101 | Molex | Check for Price | Rectangular Power Connector | 93445-4109 vs 0934454101 |