-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2504PC | Rochester Electronics LLC | Replacement for AMD part number AM2504PC. Buy from authorized manufacturer Rochester Electronics. | |
2504DM/B | Rochester Electronics LLC | Replacement for AMD part number AM2504DMB. Buy from authorized manufacturer Rochester Electronics. | |
SD250-4L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5:1.5, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934452504
|
Avnet Americas | Conn Housing Power/Signal PL 2 POS ST Cable Mount Bag - Bulk (Alt: 0934452504) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93445-2504
Molex
Buy Now
Datasheet
|
Compare Parts:
93445-2504
Molex
Combination Line Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.74 inch | |
Body Depth | 1.827 inch | |
Body Length | 0.74 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Information | 934442504 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |