-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-08 | Coilcraft Inc | General Purpose Inductor, 0.357uH, Air-Core, 3838, | |
142-08A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-08J08SL | Coilcraft Inc | Variable Inductor, 0.299uH Min, 0.337uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0934444208
|
Avnet Americas | 6CCT ML-XT RECEP ORNG W LARGE SEAL ASSY - Bulk (Alt: 0934444208) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93444-4208
|
Heilind Electronics | CONN,RECPT,6P,ML-XT,ORG ASMBLD,LG RR SEAL & COVER | Americas - 324 in Stock |
|
$0.9539 / $1.1698 | Buy Now |
|
Onlinecomponents.com | ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Orange RoHS: Compliant |
500 Partner Stock |
|
$1.5400 / $2.6500 | Buy Now |
DISTI #
36369069
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Orange Bag RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 500 |
|
$1.6800 / $1.7500 | Buy Now |
DISTI #
93444-4208
|
TTI | Automotive Connectors ML-XT 6CKT RECP ORNG W/LARGE SEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
934444208-MOL
|
TME | Connector: automotive | 500 |
|
Buy Now | |
DISTI #
MOL93444-4208
|
Interstate Connecting Components | CONN,RECPT,6P,ML-XT,ORG ASMBLD,LG RR SEAL & COVER | 108 |
|
$0.9539 / $1.1698 | Buy Now |
|
Master Electronics | ML-XT Sealed 6 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Orange RoHS: Compliant |
500 Partner Stock |
|
$1.5400 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-4208
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-4208
Molex
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR |
This table gives cross-reference parts and alternative options found for 93444-4208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-4208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0934444201 | Molex | Check for Price | Rectangular Power Connector | 93444-4208 vs 0934444201 |
0934444205 | Molex | Check for Price | Combination Line Connector | 93444-4208 vs 0934444205 |
93444-4202 | Molex | Check for Price | Rectangular Power Connector | 93444-4208 vs 93444-4202 |
93444-4205 | Molex | $0.9769 | Rectangular Power Connector | 93444-4208 vs 93444-4205 |
0934444203 | Molex | Check for Price | Combination Line Connector | 93444-4208 vs 0934444203 |
0934444209 | Molex | Check for Price | Combination Line Connector | 93444-4208 vs 0934444209 |
0934444207 | Molex | Check for Price | Rectangular Power Connector | 93444-4208 vs 0934444207 |
93444-4201 | Molex | $1.0002 | Rectangular Power Connector | 93444-4208 vs 93444-4201 |