93444-3501
Description: Power Connector,

Overview of 93444-3501 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
68693-444HLF Amphenol Communications Solutions BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch..
XAL1350-132 Coilcraft Inc Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free
XAL1350-132MED Coilcraft Inc General Purpose Inductor,

Price & Stock for 93444-3501 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 78AC3308
Newark Ml-Xt 4Cct Recep Blk Sml Seal & Htshr |Molex 93444-3501 (Alternate Part Number: 889056417167 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 93444-3501 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 93444-3501 by Molex

93444-3501
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Molex
Additional Feature
POLARIZATION AVAILABLE
Body Breadth
0.807 inch
Body Depth
2.34 inch
Body Length
0.816 inch
Body/Shell Style
RECEPTACLE
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
GLASS FILLED POLYAMIDE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
13 A
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. 93444-3501
    Molex
    Power Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 93444-3501 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 93444-3501 by Molex

Select Manufacturer
Which Manufacturer of 93444-3501 would you like to use for your alert(s)?
  • Please alert me when 93444-3501 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 93444-3501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 93444-3501 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 93444-3501 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 93444-3501.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 93444-3501 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: