-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68693-444HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 44 Positions, 2.54 mm (0.100in)Pitch.. | |
132-06LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
132-06L | Coilcraft Inc | General Purpose Inductor, 0.0615uH, 5%, 1 Element, 3823, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ9741
|
Newark | Molex |Molex 93444-3206 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9840 / $1.3500 | Buy Now |
DISTI #
0934443206
|
Avnet Americas | 4CCT ML-XT RECEP WHT W LARGE SEAL ASSY - Bulk (Alt: 0934443206) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL93444-3206
|
Heilind Electronics | CONN,RECPT,4P,ML-XT,WHT ASMBLD,LG RR SEAL & COVER | Americas - 366 in Stock |
|
$0.6349 / $0.7547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 Partner Stock |
|
$0.6950 / $1.1900 | Buy Now |
DISTI #
36429237
|
Verical | Conn Housing RCP 4 POS Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 81 Package Multiple: 1 | Americas - 1000 |
|
$0.7600 / $0.7800 | Buy Now |
DISTI #
934443206-MOL
|
TME | 93444-3206 Min Qty: 46 | 1000 |
|
$0.7974 / $0.9202 | Buy Now |
DISTI #
MOL93444-3206
|
Interstate Connecting Components | CONN,RECPT,4P,ML-XT,WHT ASMBLD,LG RR SEAL & COVER | 122 |
|
$0.6349 / $0.7547 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1300 |
|
RFQ | |
DISTI #
C1S549804019927
|
Chip1Stop | Automotive Relays RoHS: Compliant | 1000 |
|
$0.8570 / $0.8920 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 Partner Stock |
|
$0.6950 / $1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-3206
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-3206
Molex
Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZATION AVAILABLE | |
Body Breadth | 0.807 inch | |
Body Depth | 2.34 inch | |
Body Length | 0.816 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |