-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4316
|
Newark | Automotive Conn Housing, Rcpt, 3Pos, Product Range:Ml-Xt 93444 Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Molex Ml-Xt Series 84524-0004 & 84524-0014 Pin Contacts, Ip Rating:Ip69K, Voltage Rating:500Vdc Rohs Compliant: Yes |Molex 93444-2201 (Alternate Part Number: 889056191432 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 | Buy Now |
DISTI #
78AC3302
|
Newark | 3Cct Ml-Xt Recept Blk W Large Seal Assy/Molex |Molex 93444-2201 (Alternate Part Number: 889056191432 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9910 / $1.4300 | Buy Now |
DISTI #
MOL93444-2201
|
Heilind Electronics | CONN,RECPT,3P ML-XT,BLK W/LG SEAL ASSY | Americas - 519 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Bag RoHS: Compliant |
1582 Partner Stock |
|
$0.4340 / $0.7231 | Buy Now |
DISTI #
MX-93444-2201
|
TME | Connector: automotive, ML-XT, male, plug, for cable, PIN: 3, black Min Qty: 1 | 40 |
|
$0.8300 / $1.5300 | Buy Now |
DISTI #
MOL93444-2201
|
Interstate Connecting Components | CONN,RECPT,3P ML-XT,BLK W/LG SEAL ASSY | 173 |
|
Buy Now | |
DISTI #
Molex 93444-2201
|
PEI Genesis | Combination Line Connector | 1582 |
|
Buy Now | |
|
Master Electronics | Conn Housing RCP 3 POS Crimp ST Cable Mount Black Bag RoHS: Compliant |
1582 Partner Stock |
|
$0.4340 / $0.7231 | Buy Now |
DISTI #
10198799
|
TestEquity LLC | Molex 93444-2201 ML-XT Sealed 3 Circuit Receptacle Housing, Pre-Assembled with Large Rear Seal and Cover, Black | 1582 |
|
$0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
93444-2201
Molex
Buy Now
Datasheet
|
Compare Parts:
93444-2201
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 93444-2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93444-2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2600026-5 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 3-2600026-5 |
2600026-2 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 2600026-2 |
3-2600026-4 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 3-2600026-4 |
3-2600026-0 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 3-2600026-0 |
2600026-1 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 2600026-1 |
3-2600026-1 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 3-2600026-1 |
934442101 | Combination Line Connector, Receptacle | TE Connectivity | 93444-2201 vs 934442101 |