Part Details for 934426002 GDML 2016 LED 230 VR YE SCHWAR by Hirschmann Electronics GmbH & Co Kg
Results Overview of 934426002 GDML 2016 LED 230 VR YE SCHWAR by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
934426002 GDML 2016 LED 230 VR YE SCHWAR Information
934426002 GDML 2016 LED 230 VR YE SCHWAR by Hirschmann Electronics GmbH & Co Kg is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
MM74C911N | Rochester Electronics LLC | 74C911 - LED Driver, 8-Segment, CMOS, PDIP28 |
Price & Stock for 934426002 GDML 2016 LED 230 VR YE SCHWAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GDML2016L230VR
|
TME | Connector: valve connector, plug, form A, 18mm, female, PIN: 3, M16 Min Qty: 1 | 18 |
|
$7.5100 / $10.7500 | Buy Now |