There are no models available for this part yet.
Overview of 9344 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-DF-33EM-16.934400 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT8208AC-83-33E-16.934400 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SIT8008BC-23-33E-16.934400 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 9344 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000533175
|
Sager | Thomas & Betts | 0 |
|
Buy Now |