Part Details for 934271001 by Molex
Overview of 934271001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934271001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-934271001-ND
|
DigiKey | FLYING HDR 3CCT 5MM PTCH 0.5MM W Min Qty: 323 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
73359 In Stock |
|
$0.1850 / $0.2190 | Buy Now |