Part Details for 93425APCQR by Fairchild Semiconductor Corporation
Overview of 93425APCQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93425APCQR
93425APCQR CAD Models
93425APCQR Part Data Attributes
|
93425APCQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93425APCQR
Fairchild Semiconductor Corporation
Cache SRAM, 1KX1, 30ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 93425APCQR
This table gives cross-reference parts and alternative options found for 93425APCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93425APCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93425FC30QR | Cache SRAM, 1KX1, 30ns, Bipolar, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93425FC30QR |
AM93415APC | Standard SRAM, 1KX1, 30ns, TTL, PDIP16, PLASTIC, DIP-16 | AMD | 93425APCQR vs AM93415APC |
93415AFCQR | Cache SRAM, 1KX1, 30ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93415AFCQR |
AM93425APC | Standard SRAM, 1KX1, 30ns, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 93425APCQR vs AM93425APC |
93425PC30QR | Cache SRAM, 1KX1, 30ns, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93425PC30QR |
93415FM30QB | Cache SRAM, 1KX1, 30ns, Bipolar, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93415FM30QB |
93425DC30QR | Cache SRAM, 1KX1, 30ns, Bipolar, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93425DC30QR |
93415PC30 | Cache SRAM, 1KX1, 30ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93415PC30 |
93425PC30 | Cache SRAM, 1KX1, 30ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93425PC30 |
93415APCQR | Cache SRAM, 1KX1, 30ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93425APCQR vs 93415APCQR |