Part Details for 9342493001 by TE Connectivity
Overview of 9342493001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9342493001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCVG-95218-T020-A004.M
|
Heilind Electronics | 9342493001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VG-95218-T020-A004 RoHS: Compliant |
63 In Stock |
|
$1.2000 / $2.6300 | Buy Now |
DISTI #
RYCVG-95218-T020-A004.M
|
Interstate Connecting Components | 9342493001 | 0 |
|
Buy Now | |
DISTI #
9342493001
|
Avnet Abacus | (Alt: 9342493001) RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | VG-95218-T020-A004 RoHS: Compliant |
63 In Stock |
|
$1.2000 / $2.6300 | Buy Now |
Part Details for 9342493001
9342493001 CAD Models
9342493001 Part Data Attributes
|
9342493001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9342493001
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |
Alternate Parts for 9342493001
This table gives cross-reference parts and alternative options found for 9342493001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9342493001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VG95218T020A004 | WIRE AND CABLE | TE Connectivity | 9342493001 vs VG95218T020A004 |