Part Details for 93421ADC by Fairchild Semiconductor Corporation
Overview of 93421ADC by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93421ADC
93421ADC CAD Models
93421ADC Part Data Attributes
|
93421ADC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93421ADC
Fairchild Semiconductor Corporation
Standard SRAM, 256X1, 40ns, TTL, CDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X1 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93421ADC
This table gives cross-reference parts and alternative options found for 93421ADC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93421ADC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C200N | IC 256 X 1 STANDARD SRAM, 1100 ns, PDIP16, DIP-16, Static RAM | National Semiconductor Corporation | 93421ADC vs MM74C200N |
N74201F | IC 256 X 1 STANDARD SRAM, 50 ns, CDIP16, Static RAM | NXP Semiconductors | 93421ADC vs N74201F |
N74S201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | 93421ADC vs N74S201B |
N74201F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | 93421ADC vs N74201F |
N74201B | 256X1 STANDARD SRAM, 50ns, PDIP16 | Philips Semiconductors | 93421ADC vs N74201B |
N82S16N | IC 256 X 1 CACHE SRAM, 50 ns, PDIP16, Static RAM | NXP Semiconductors | 93421ADC vs N82S16N |
N74200F | 256X1 STANDARD SRAM, 50ns, CDIP16 | Philips Semiconductors | 93421ADC vs N74200F |
MSISAM27LS00APC | Standard SRAM, 256X1, 35ns, CMOS, CDIP16 | AMD | 93421ADC vs MSISAM27LS00APC |
F10411DC | Standard SRAM, 256X1, 35ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 93421ADC vs F10411DC |
N82LS16N | IC 256 X 1 CACHE SRAM, 40 ns, PDIP16, Static RAM | NXP Semiconductors | 93421ADC vs N82LS16N |