Part Details for 934172100 by Hirschmann Electronics GmbH & Co Kg
Overview of 934172100 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934172100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC1013
|
Newark | Test Lead, 4Mm Banana Plug, Black, 500Mm, Test Connector Type A:4Mm Banana Plug, Shrouded, Test Connector Type B:4Mm Banana Plug, Shrouded, Voltage Rating:1Kv, Current Rating:16A, Insulator Colour:Black, Lead Length - Metric:500Mm, Rohs Compliant: Yes |Hirschmann Test And Measurement 934172100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$7.5400 / $10.5300 | Buy Now |
DISTI #
2914867
|
element14 Asia-Pacific | TEST LEAD, 4MM BANANA PLUG, BLACK, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$10.0620 | Buy Now |
DISTI #
2914867
|
Farnell | TEST LEAD, 4MM BANANA PLUG, BLACK, 500MM RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 5 |
|
$8.5131 / $9.8902 | Buy Now |