Part Details for 934168100 by Altech Corporation
Overview of 934168100 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934168100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0394
|
Newark | Mls Sil Ws 50/1 Black |Altech 934168100 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3200 / $18.4700 | Buy Now |
DISTI #
1920-934168100-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 19.7" Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3756 | Buy Now |
DISTI #
845-934168100
|
Mouser Electronics | Test Leads MLS SIL WS 50/1 BLACK | 0 |
|
$10.6200 / $11.9100 | Order Now |
DISTI #
71771190
|
RS | Test Lead , Banana Plug, Black, 4mm, MLS SIL WS 50/1 | Altech Corp 934168100 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 5 Weeks, 0 Days Container: Package | 0 |
|
$270.0500 / $311.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$9.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3700 / $13.7100 | Buy Now |
DISTI #
10115425
|
TestEquity LLC | Altech 934168100 MLS SIL WS 50/1 BLACK | 0 |
|
$14.9800 | Buy Now |