Part Details for 93415FMQB by National Semiconductor Corporation
Overview of 93415FMQB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93415FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-93415FMQB-ND
|
DigiKey | CACHE SRAM, 1KX1, 60NS, CMOS Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3341 In Stock |
|
$30.1600 | Buy Now |
|
Rochester Electronics | Cache SRAM, 1KX1, 60ns, CDFP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3341 |
|
$25.8900 / $30.4500 | Buy Now |
Part Details for 93415FMQB
93415FMQB CAD Models
93415FMQB Part Data Attributes
|
93415FMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93415FMQB
National Semiconductor Corporation
Cache SRAM, 1KX1, 60ns, CMOS, CDFP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERPACK-16 | |
Reach Compliance Code | compliant | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.78 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX1 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.16 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.6 mm |
Alternate Parts for 93415FMQB
This table gives cross-reference parts and alternative options found for 93415FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93415FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93415FMQB | 1KX1 CACHE SRAM, 60ns, CDFP16, CERPACK-16 | Texas Instruments | 93415FMQB vs 93415FMQB |
93415/BFAJC | 1KX1 STANDARD SRAM, 60ns, CDFP16, CERAMIC, FP-16 | Motorola Mobility LLC | 93415FMQB vs 93415/BFAJC |