Part Details for 93415DC25 by Fairchild Semiconductor Corporation
Overview of 93415DC25 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93415DC25
93415DC25 CAD Models
93415DC25 Part Data Attributes:
|
93415DC25
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93415DC25
Fairchild Semiconductor Corporation
Cache SRAM, 1KX1, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Memory Density | 1024 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 93415DC25
This table gives cross-reference parts and alternative options found for 93415DC25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93415DC25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93L425ADC | IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM | National Semiconductor Corporation | 93415DC25 vs 93L425ADC |
93L425ADCQR | IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM | Texas Instruments | 93415DC25 vs 93L425ADCQR |
93415DC25QR | Cache SRAM, 1KX1, 25ns, Bipolar, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | 93415DC25 vs 93415DC25QR |
93425FC25QR | Cache SRAM, 1KX1, 25ns, Bipolar, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 93415DC25 vs 93425FC25QR |
93L425APC | 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 93415DC25 vs 93L425APC |
HM2110-1 | Standard SRAM, 1KX1, 25ns, ECL, CDIP16 | Hitachi Ltd | 93415DC25 vs HM2110-1 |
93425PC25QR | Cache SRAM, 1KX1, 25ns, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | 93415DC25 vs 93425PC25QR |
93L425ADC | 1KX1 CACHE SRAM, 25ns, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 93415DC25 vs 93L425ADC |
93L415APCQR | 1KX1 CACHE SRAM, 25ns, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 93415DC25 vs 93L415APCQR |
93425DC25 | Cache SRAM, 1KX1, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | 93415DC25 vs 93425DC25 |