There are no models available for this part yet.
Overview of 93415DC by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 93415DC by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Static RAM, 1Kx1, 16 Pin, Ceramic, DIP (Also Known As: 93415-DC) | 6 |
|
$15.0000 / $16.8750 | Buy Now | ||
Quest Components | Static RAM, 1Kx1, 16 Pin, Ceramic, DIP | 6 |
|
$15.0000 / $16.8750 | Buy Now | ||
Quest Components | Static RAM, 1Kx1, 16 Pin, Ceramic, DIP (Also Known As: 93415-DC) | 2 |
|
$15.0000 | Buy Now | ||
Quest Components | Static RAM, 1Kx1, 16 Pin, Ceramic, DIP | 2 |
|
$15.0000 | Buy Now |
CAD Models for 93415DC by Fairchild Semiconductor Corporation
Part Data Attributes for 93415DC by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
45 ns
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Memory Density
|
1024 bit
|
Memory IC Type
|
CACHE SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX1
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
SERIAL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for 93415DC
This table gives cross-reference parts and alternative options found for 93415DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93415DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM93415DC | 1KX1 STANDARD SRAM, 45ns, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 93415DC vs MCM93415DC |
93L415ADC | IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM | Texas Instruments | 93415DC vs 93L415ADC |
5962-00-632-3541 | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, | Fairchild Semiconductor Corporation | 93415DC vs 5962-00-632-3541 |
AM93L415ADC | Standard SRAM, 1KX1, 45ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | AMD | 93415DC vs AM93L415ADC |
93L415DC45 | Cache SRAM, 1KX1, 45ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | 93415DC vs 93L415DC45 |
MCM93415DC | Standard SRAM, 1KX1, 45ns, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 93415DC vs MCM93415DC |