Part Details for 9341 by Keystone Electronics Corp
Overview of 9341 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131934-120ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 20 Positions, 2mm (0.079inch), Vertical. | |
10131934-104ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Through Mount, Single row, 4 Positions, 2mm (0.079inch), Vertical. | |
54242-809341650LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 34 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 9341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H9921
|
Newark | Screw 6-32 X 2 Nylon Rohs Compliant: Yes |Keystone 9341 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0700 / $0.0770 | Buy Now |
DISTI #
36-9341-ND
|
DigiKey | MACH SCREW PAN HEAD SLOTTED 6-32 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
636 In Stock |
|
$0.0573 / $0.1600 | Buy Now |
DISTI #
534-9341
|
Mouser Electronics | Screws & Fasteners 2" 6-32 NYLON PAN RoHS: Compliant | 335 |
|
$0.0540 / $0.1500 | Buy Now |
DISTI #
71280518
|
RS | SCREW 6-32 X 2 Inch NYLON | Keystone Electronics 9341 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1590 / $0.1770 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.0770 | Buy Now |
DISTI #
KEYS9341
|
TME | Screw, UNC6-32x50.8, Head: cheese head, slotted, polyamide Min Qty: 500 | 503 |
|
$0.0790 / $0.0930 | Buy Now |
DISTI #
000000000003917957
|
Sager | Screws & Fasteners 2 6-32 NYLON PAN Min Qty: 1000 | 0 |
|
$0.0579 / $0.0692 | Buy Now |
Part Details for 9341
9341 CAD Models
9341 Part Data Attributes
|
9341
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9341
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |