Part Details for 9341-80006 by Amphenol SV Microwave
Overview of 9341-80006 by Amphenol SV Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PV88080-006FR2 | Renesas Electronics Corporation | High-Efficiency Advanced Feature 4-Channel PMIC | |
68000-606H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch | |
68000-600H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, Positions, 2.54 mm (0.100in) Pitch |
Price & Stock for 9341-80006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8908
|
Newark | Backplane Hybrid Mod/20Rf/2Mt Port Fiber, Accessory Type:Backplane Hybrid Module, For Use With:Amp Nanorf Series 20 Port Rf And 2 Port Mt Fibers, Product Range:Nanorf Series Rohs Compliant: Yes |Amphenol Sv Microwave 9341-80006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$1,800.8400 | Buy Now |
DISTI #
1678-9341-80006-ND
|
DigiKey | NANORF VITA 67.3 20 PORT RF AND Min Qty: 1 Lead time: 24 Weeks Container: Bag |
5 In Stock |
|
$1,852.2200 | Buy Now |