Part Details for 9340DC by Fairchild Semiconductor Corporation
Overview of 9340DC by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9340DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-9340DC-ND
|
DigiKey | ARITHMETIC LOGIC UNIT, TTL Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
335 In Stock |
|
$9.3700 | Buy Now |
|
Rochester Electronics | Arithmetic Logic Unit, TTL, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 335 |
|
$8.0500 / $9.4600 | Buy Now |
Part Details for 9340DC
9340DC CAD Models
9340DC Part Data Attributes:
|
9340DC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9340DC
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |