Part Details for 934068104 by Altech Corporation
Overview of 934068104 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934068104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0149
|
Newark | Test Lead Mls Ws 50/1 Green |Altech 934068104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4900 / $20.0800 | Buy Now |
DISTI #
934068104-ND
|
DigiKey | TEST LEAD MLS WS GRN BANANA PLUG Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7568 | Buy Now |
DISTI #
845-934068104
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLS WS 50/1 GREEN | 0 |
|
$12.9100 / $14.7500 | Order Now |
DISTI #
70975030
|
RS | Test Lead MLS WS 50/1 GREEN, Banana Plug, 4mm, safety, 20", 18AWG | Altech Corp 934068104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1000 / $14.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$10.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2800 / $14.9100 | Buy Now |
DISTI #
10115233
|
TestEquity LLC | Altech 934068104 Test Lead MLS WS 50/1, Green, Banana Plug, 4mm, Safety, 20", 18AWG, MLS Series | 0 |
|
$13.6600 | Buy Now |