Part Details for 934067604115 by Nexperia
Overview of 934067604115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934067604115
934067604115 CAD Models
934067604115 Part Data Attributes
|
934067604115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934067604115
Nexperia
Small Signal Field-Effect Transistor, 0.725A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.725 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL AND P-CHANNEL | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934067604115
This table gives cross-reference parts and alternative options found for 934067604115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934067604115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSD235CL6327 | Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | 934067604115 vs BSD235CL6327 |
BSD235CH6327 | Small Signal Field-Effect Transistor, 0.95A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | Infineon Technologies AG | 934067604115 vs BSD235CH6327 |
PJT7600_R2_00001 | Small Signal Field-Effect Transistor, 1A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | 934067604115 vs PJT7600_R2_00001 |
DMC2450UV-7 | Small Signal Field-Effect Transistor, 0.74A I(D), 20V, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | 934067604115 vs DMC2450UV-7 |