Part Details for 934065294235 by Nexperia
Overview of 934065294235 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 934065294235
934065294235 CAD Models
934065294235 Part Data Attributes
|
934065294235
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934065294235
Nexperia
Zener Diode, 27V V(Z), 2%, 0.25W, Silicon, Unidirectional, TO-236AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 2 mA |
Alternate Parts for 934065294235
This table gives cross-reference parts and alternative options found for 934065294235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934065294235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX84B30 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | 934065294235 vs BZX84B30 |
BZX84-B30TRL13 | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional | NXP Semiconductors | 934065294235 vs BZX84-B30TRL13 |
BZX84B30-TP-HF | Zener Diode, | Micro Commercial Components | 934065294235 vs BZX84B30-TP-HF |
BZX84B30 | Zener Diode, 30V V(Z), 2%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 934065294235 vs BZX84B30 |
BZX84B30_R1_00001 | Zener Diode, | PanJit Semiconductor | 934065294235 vs BZX84B30_R1_00001 |
BZX84-B30,215 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | Nexperia | 934065294235 vs BZX84-B30,215 |
BZX84B30Q-13-F | Zener Diode, 30V V(Z), 2%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | 934065294235 vs BZX84B30Q-13-F |
BZX84B30-V-GS08 | BZX84-V-Series Small Signal Zener Diodes | Vishay Semiconductors | 934065294235 vs BZX84B30-V-GS08 |
BZX84B30-E3-08 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 934065294235 vs BZX84B30-E3-08 |
BZX84B30-E3-18 | Zener Diode, 30V V(Z), 2%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | 934065294235 vs BZX84B30-E3-18 |