Part Details for 934063706 by Hirschmann Electronics GmbH & Co Kg
Overview of 934063706 by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934063706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T9330
|
Newark | Test Lead, 4Mm Banana Plug To 4Mm Banana Plug, Grey, 60 V, 32 A, 1 M Rohs Compliant: Yes |Hirschmann Test And Measurement 934063706 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$10.7200 / $14.9600 | Buy Now |
DISTI #
MLN100/2.5AUGR
|
TME | Test lead, 60VDC, 30VAC, 32A, Len: 1m, grey, Cond.cross sec: 2.5mm2 Min Qty: 5 | 0 |
|
$6.9200 / $7.7200 | RFQ |