Part Details for 934062701115 by Nexperia
Overview of 934062701115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 934062701115
934062701115 CAD Models
934062701115 Part Data Attributes
|
934062701115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062701115
Nexperia
Zener Diode, 5.6V V(Z), 2%, 0.32W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934062701115
This table gives cross-reference parts and alternative options found for 934062701115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062701115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062698115 | Zener Diode, 5.6V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062701115 vs 934062698115 |
934062783115 | Zener Diode, 5.6V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062701115 vs 934062783115 |
934062782115 | Zener Diode, 5.6V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062701115 vs 934062782115 |
934062781115 | Zener Diode, 5.6V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062701115 vs 934062781115 |