Part Details for 934062612115 by Nexperia
Overview of 934062612115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Part Details for 934062612115
934062612115 CAD Models
934062612115 Part Data Attributes
|
934062612115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934062612115
Nexperia
Zener Diode, 4.7V V(Z), 2%, 0.32W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.32 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934062612115
This table gives cross-reference parts and alternative options found for 934062612115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062612115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062691115 | Zener Diode, 4.7V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062691115 |
934062686115 | Zener Diode, 4.3V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062686115 |
934062696115 | Zener Diode, 5.1V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062696115 |
934062777115 | Zener Diode, 5.1V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062777115 |
934062694115 | Zener Diode, 5.1V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062694115 |
934062606115 | Zener Diode, 4.3V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062606115 |
934062685115 | Zener Diode, 4.3V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062685115 |
934062612117 | Zener Diode, 4.7V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062612117 |
934062608115 | Zener Diode, 4.7V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062608115 |
934062605115 | Zener Diode, 4.3V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062612115 vs 934062605115 |