There are no models available for this part yet.
Overview of 934062352115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Smart Cities
Electronic Manufacturing
CAD Models for 934062352115 by Nexperia
Part Data Attributes for 934062352115 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
PLASTIC, SC-76, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.32 W
|
Reference Standard
|
AEC-Q101; IEC-60134
|
Reference Voltage-Nom
|
16 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
5 mA
|
Alternate Parts for 934062352115
This table gives cross-reference parts and alternative options found for 934062352115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934062352115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934062638115 | Zener Diode, 15V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062638115 |
934062643115 | Zener Diode, 16V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062643115 |
934062349115 | Zener Diode, 15V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062349115 |
934062642115 | Zener Diode, 16V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062642115 |
934062636115 | Zener Diode, 15V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062636115 |
934062348115 | Zener Diode, 15V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062348115 |
934062354115 | Zener Diode, 16V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062354115 |
934062353115 | Zener Diode, 16V V(Z), 2%, 0.32W, Silicon, Unidirectional | Nexperia | 934062352115 vs 934062353115 |