There are no models available for this part yet.
Overview of 934061363115 by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 934061363115 by Nexperia
Part Data Attributes for 934061363115 by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2017-02-01
|
Breakdown Voltage-Max
|
36.8 V
|
Breakdown Voltage-Min
|
33.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
400 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Reference Standard
|
AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for 934061363115
This table gives cross-reference parts and alternative options found for 934061363115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934061363115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P4FL30A_R2_00001 | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | PanJit Semiconductor | 934061363115 vs P4FL30A_R2_00001 |
PTVS30VS1UR | Trans Voltage Suppressor Diode | Nexperia | 934061363115 vs PTVS30VS1UR |
SMF4L30A | Trans Voltage Suppressor Diode, | Bourns Inc | 934061363115 vs SMF4L30A |
Related Parts for 934061363115
-
934065499115Transient Suppressors
-
934055843115Zener Diodes
-
934055217115Rectifier Diodes
-
0ZCJ0050AF2ENon-linear Resistors
-
T491A225K035ZTFixed Capacitors
-
IRF7341TRPBFPower Field-Effect Transistors
-
Q65110A1746Visible LEDs
-
934024260115Small Signal Bipolar Transistors
-
XAL4040-153MEBFixed Inductors