Part Details for 934061104 by Altech Corporation
Overview of 934061104 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934061104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0054
|
Newark | Test Lead Mln 50/2.5 Green |Altech 934061104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $13.2800 | Buy Now |
DISTI #
934061104-ND
|
DigiKey | TEST LEAD MLN GRN BANANA PLUG ST Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6048 | Buy Now |
DISTI #
845-934061104
|
Mouser Electronics | Circuit Breaker Accessories Test Lead MLN 50/2.5 GREEN | 0 |
|
$8.8500 / $10.6000 | Order Now |
DISTI #
70974831
|
RS | Test Lead MLN 50/2.5 GREEN, Banana Plug, stackable, 4mm, 20" length, 14AWG | Altech Corp 934061104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8200 / $9.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$7.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 15 Factory Stock |
|
$7.2600 / $9.8000 | Buy Now |
|
Powell Electronics | Test Lead MLN 50/2.5 GREEN Min Qty: 25 | 10 |
|
$9.3300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 15 Factory Stock |
|
$7.2600 / $9.8000 | Buy Now |
DISTI #
10115138
|
TestEquity LLC | Altech 934061104 Test Lead MLN 50/2.5, Green, Banana Plug, Stackable, 4mm, 20" Length, 14AWG | 0 |
|
$9.0300 | Buy Now |