Part Details for 934060104 by Altech Corporation
Overview of 934060104 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 934060104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0044
|
Newark | Test Lead Mln 50/1 Green |Altech 934060104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $12.1100 | Buy Now |
DISTI #
934060104-ND
|
DigiKey | TEST LEAD MLN GRN BANANA PLUG ST Min Qty: 25 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6772 | Buy Now |
DISTI #
845-934060104
|
Mouser Electronics | Test Leads Test Lead MLN 50/1 GREEN | 0 |
|
$6.8600 / $7.8100 | Order Now |
DISTI #
70974801
|
RS | Test Lead MLN 50/1 GREEN, Banana Plug, stackable, 4mm, 20" length, 18AWG | Altech Corp 934060104 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $8.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 5 Weeks | 0 |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $8.1300 | Buy Now |
DISTI #
10115128
|
TestEquity LLC | Altech 934060104 Test Lead MLN 50/1, Green, Banana Plug, Stackable, 4mm, 20" Length, 18AWG | 0 |
|
$8.2400 | Buy Now |