934059388115
Nexperia
Description: Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional

Overview of 934059388115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 934059388115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934059388115 by Nexperia

934059388115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.56%
Working Test Current
5 mA
Want to compare parts?
  1. 934059388115
    Nexperia
    Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional
    VS

Alternate Parts for 934059388115

This table gives cross-reference parts and alternative options found for 934059388115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934059388115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT52H-C3V6/DG Zener Diode, 3.6V V(Z), 5.56%, 0.375W, Silicon, Unidirectional Nexperia 934059388115 vs BZT52H-C3V6/DG
BZT52H-C3V6 3.6V, 0.375W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC PACKAGE-2 NXP Semiconductors 934059388115 vs BZT52H-C3V6
BZT52H-C3V6 Zener Diode Nexperia 934059388115 vs BZT52H-C3V6
BZT52H-C3V6,135 Zener Diode Nexperia 934059388115 vs BZT52H-C3V6,135
BZT52H-C3V6,115 BZT52H_SER series - Voltage regulator diodes@en-us SOD-123 2-Pin Nexperia 934059388115 vs BZT52H-C3V6,115
Part Number Description Manufacturer Compare
JANTXV1N5519D-1TR Zener Diode, 3.6V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 934059388115 vs JANTXV1N5519D-1TR
1N5227A-1 Zener Diode, 3.6V V(Z), 10%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 934059388115 vs 1N5227A-1
JANTX1N5519B Zener Diode, 3.6V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products 934059388115 vs JANTX1N5519B
MSP1N5227BTR Zener Diode, 3.6V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 934059388115 vs MSP1N5227BTR
SZ5B3.6LS Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 934059388115 vs SZ5B3.6LS
BZV55-F3V0 Zener Diode, 3V V(Z), 3%, Silicon, Unidirectional, General Instrument Corp 934059388115 vs BZV55-F3V0
MMBZ5228BLT3 3.9V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN onsemi 934059388115 vs MMBZ5228BLT3
MLL5228B 3.9V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-34, HERMETIC SEALED, GLASS, CASE 362-03, LEADLESS DO-34, 2 PIN Motorola Mobility LLC 934059388115 vs MLL5228B
ZMM5228B-T/R Zener Diode, 3.9V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 Promax-Johnton Electronic Corporation 934059388115 vs ZMM5228B-T/R
1N5227TR Zener Diode, 3.6V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 934059388115 vs 1N5227TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934059388115 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934059388115 by Nexperia

Select Manufacturer
Which Manufacturer of 934059388115 would you like to use for your alert(s)?
  • Please alert me when 934059388115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934059388115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934059388115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934059388115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934059388115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934059388115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: