Part Details for 934059003115 by Nexperia
Overview of 934059003115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934059003115
934059003115 CAD Models
934059003115 Part Data Attributes
|
934059003115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934059003115
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934059003115
This table gives cross-reference parts and alternative options found for 934059003115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934059003115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4005EJ/A2 | Rectifier Diode | Nexperia | 934059003115 vs PMEG4005EJ/A2 |
PMEG4005EJ | DIODE 0.5 A, 40 V, SILICON, SIGNAL DIODE, PLASTIC, SC-90, 2 PIN, Signal Diode | NXP Semiconductors | 934059003115 vs PMEG4005EJ |
PMEG4005EJ | Rectifier Diode | Nexperia | 934059003115 vs PMEG4005EJ |
PMEG4005EJ,115 | PMEGxx05EH/EJ series - 0.5 A very low VF MEGA Schottky barrier rectifiers SOD 2-Pin | NXP Semiconductors | 934059003115 vs PMEG4005EJ,115 |
PMEG4005EJ/DG | Rectifier Diode | Nexperia | 934059003115 vs PMEG4005EJ/DG |