Part Details for 934057363115 by Nexperia
Overview of 934057363115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934057363115
934057363115 CAD Models
934057363115 Part Data Attributes
|
934057363115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934057363115
Nexperia
Zener Diode, 3.6V V(Z), 2%, 0.3W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934057363115
This table gives cross-reference parts and alternative options found for 934057363115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934057363115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-B3V6,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | 934057363115 vs BZX384-B3V6,115 |
BZX384-B3V6 | Zener Diode, 3.6V V(Z), 2%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | 934057363115 vs BZX384-B3V6 |
BZX384-B3V6,115 | BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | 934057363115 vs BZX384-B3V6,115 |
BZX384-B3V6 | Zener Diode, 3.6V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | 934057363115 vs BZX384-B3V6 |