934056267118
Description: Power Field-Effect Transistor

Overview of 934056267118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 934056267118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934056267118 by Nexperia

934056267118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SMALL OUTLINE, R-PSSO-G2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Date Of Intro
2017-02-01
Avalanche Energy Rating (Eas)
115 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
54 A
Drain-source On Resistance-Max
0.02 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
245
Polarity/Channel Type
N-CHANNEL
Pulsed Drain Current-Max (IDM)
217 A
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. 934056267118
    Nexperia
    Power Field-Effect Transistor
    VS

Alternate Parts for 934056267118

This table gives cross-reference parts and alternative options found for 934056267118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934056267118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BUK7620-55A,118 N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin Nexperia 934056267118 vs BUK7620-55A,118
BUK7620-55A,118 N-channel TrenchMOS standard level FET D2PAK 3-Pin NXP Semiconductors 934056267118 vs BUK7620-55A,118
BUK7620-55A TRANSISTOR 54 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power NXP Semiconductors 934056267118 vs BUK7620-55A
Part Number Description Manufacturer Compare
BUK7620-55A TRANSISTOR 54 A, 55 V, 0.02 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3, FET General Purpose Power NXP Semiconductors 934056267118 vs BUK7620-55A
BUK9620-55A 54A, 55V, 0.021ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, D2PAK-3 NXP Semiconductors 934056267118 vs BUK9620-55A
BUK9620-55A,118 N-channel TrenchMOS logic level FET D2PAK 3-Pin NXP Semiconductors 934056267118 vs BUK9620-55A,118
BUK7620-55A,118 N-channel TrenchMOS standard level FET@en-us D2PAK 3-Pin Nexperia 934056267118 vs BUK7620-55A,118
934056265118 Power Field-Effect Transistor, 54A I(D), 55V, 0.021ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET Nexperia 934056267118 vs 934056265118
BUK9620-55A,118 N-channel TrenchMOS logic level FET@en-us D2PAK 3-Pin Nexperia 934056267118 vs BUK9620-55A,118
BUK7620-55A,118 N-channel TrenchMOS standard level FET D2PAK 3-Pin NXP Semiconductors 934056267118 vs BUK7620-55A,118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934056267118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934056267118 by Nexperia

  • Please alert me when 934056267118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934056267118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934056267118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934056267118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934056267118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934056267118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: