Part Details for 934055856115 by Nexperia
Overview of 934055856115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for 934055856115
934055856115 CAD Models
934055856115 Part Data Attributes
|
934055856115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934055856115
Nexperia
Zener Diode, 2.4V V(Z), 2%, 0.3W, Silicon, Unidirectional
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for 934055856115
This table gives cross-reference parts and alternative options found for 934055856115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055856115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934055856115 | 2.4V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, SC-79, 2 PIN | NXP Semiconductors | 934055856115 vs 934055856115 |
BZX585-B2V4 | 2.4V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN | NXP Semiconductors | 934055856115 vs BZX585-B2V4 |
934055856135 | Zener Diode, 2.4V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | 934055856115 vs 934055856135 |
BZX585-B2V4,135 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | 934055856115 vs BZX585-B2V4,135 |
BZX585-B2V4,135 | BZX585 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | 934055856115 vs BZX585-B2V4,135 |
934055856135 | 2.4V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, SC-79, 2 PIN | NXP Semiconductors | 934055856115 vs 934055856135 |
BZX585-B2V4,115 | BZX585 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | 934055856115 vs BZX585-B2V4,115 |
BZX585-B2V4 | Zener Diode, 2.4V V(Z), 2%, 0.3W, Silicon, Unidirectional | Nexperia | 934055856115 vs BZX585-B2V4 |