Part Details for 934055327127 by WeEn Semiconductor Co Ltd
Overview of 934055327127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934055327127
934055327127 CAD Models
934055327127 Part Data Attributes
|
934055327127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934055327127
WeEn Semiconductor Co Ltd
TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220F, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for 934055327127
This table gives cross-reference parts and alternative options found for 934055327127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934055327127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTB12-600C | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220AB, 3 PIN | Cynergy3 Components | 934055327127 vs CTB12-600C |
UT138G-6 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, TO-220, 3 PIN | Unisonic Technologies Co Ltd | 934055327127 vs UT138G-6 |
Q6012L5 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 934055327127 vs Q6012L5 |
934055325127 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934055327127 vs 934055325127 |
BCR12CM-12L | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, TO-220, 3 PIN | Powerex Power Semiconductors | 934055327127 vs BCR12CM-12L |
TMA126G-L | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, SIP-3 | Allegro MicroSystems LLC | 934055327127 vs TMA126G-L |
SM12JZ46 | TRIAC, 600 V, 12 A, TRIAC | Toshiba America Electronic Components | 934055327127 vs SM12JZ46 |
MAC2128 | TRIAC, 600V V(DRM), 12A I(T)RMS, TO-220AB, | Loras Industries Inc | 934055327127 vs MAC2128 |
USM12J48A | TRIAC, 600 V, 12 A, TRIAC, LEAD FREE, 13-10J2A, 3 PIN | Toshiba America Electronic Components | 934055327127 vs USM12J48A |
SM12J48 | TRIAC, 600 V, 12 A, TRIAC, 13-10J1A, 3 PIN | Toshiba America Electronic Components | 934055327127 vs SM12J48 |