Part Details for 934054922145 by Nexperia
Overview of 934054922145 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 934054922145
934054922145 CAD Models
934054922145 Part Data Attributes
|
934054922145
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934054922145
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 934054922145
This table gives cross-reference parts and alternative options found for 934054922145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054922145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB21-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | Nexperia | 934054922145 vs 1PS76SB21-Q |
1PS76SB21,145 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | NXP Semiconductors | 934054922145 vs 1PS76SB21,145 |
1PS76SB21Z | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 934054922145 vs 1PS76SB21Z |
1PS76SB21,135 | Rectifier Diode | Nexperia | 934054922145 vs 1PS76SB21,135 |
1PS76SB21,115 | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode SOD 2-Pin | NXP Semiconductors | 934054922145 vs 1PS76SB21,115 |
1PS76SB21T/R | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | 934054922145 vs 1PS76SB21T/R |
1PS76SB21F | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 934054922145 vs 1PS76SB21F |
934054922115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | 934054922145 vs 934054922115 |
934054922135 | Rectifier Diode | Nexperia | 934054922145 vs 934054922135 |
1PS76SB21,115 | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 934054922145 vs 1PS76SB21,115 |