Part Details for 934054922115 by NXP Semiconductors
Overview of 934054922115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934054922115
934054922115 CAD Models
934054922115 Part Data Attributes
|
934054922115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934054922115
NXP Semiconductors
DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SMD, UMD2, URP, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 934054922115
This table gives cross-reference parts and alternative options found for 934054922115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054922115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS76SB21Z | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 934054922115 vs 1PS76SB21Z |
1PS76SB21-Q | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon | Nexperia | 934054922115 vs 1PS76SB21-Q |
1PS76SB21 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | 934054922115 vs 1PS76SB21 |
1PS76SB21,145 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | NXP Semiconductors | 934054922115 vs 1PS76SB21,145 |
934054922145 | Rectifier Diode | Nexperia | 934054922115 vs 934054922145 |
1PS76SB21T/R | DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | 934054922115 vs 1PS76SB21T/R |
1PS76SB21,115 | 1PS76SB21 - 40 V, 200 mA Schottky barrier diode@en-us SOD 2-Pin | Nexperia | 934054922115 vs 1PS76SB21,115 |
934054922115 | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon | Nexperia | 934054922115 vs 934054922115 |