Diodes
934054917115
Description: DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, Signal Diode

Overview of 934054917115 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 934054917115 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 934054917115 by NXP Semiconductors

934054917115
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 934054917115
    NXP Semiconductors
    DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMT3, SC-70, CMPAK-3, Signal Diode
    VS

Alternate Parts for 934054917115

This table gives cross-reference parts and alternative options found for 934054917115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934054917115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
934054917115 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia 934054917115 vs 934054917115
1PS70SB10 DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3-PIN, Signal Diode NXP Semiconductors 934054917115 vs 1PS70SB10
1PS70SB10,115 1PS70SB10 - Schottky barrier single diode SC-70 3-Pin NXP Semiconductors 934054917115 vs 1PS70SB10,115
1PS70SB10 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia 934054917115 vs 1PS70SB10
Part Number Description Manufacturer Compare
1PS70SB10 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia 934054917115 vs 1PS70SB10
934054917115 Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon Nexperia 934054917115 vs 934054917115
1PS70SB10,115 1PS70SB10 - Schottky barrier single diode SC-70 3-Pin NXP Semiconductors 934054917115 vs 1PS70SB10,115
1PS70SB10 DIODE 0.2 A, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3-PIN, Signal Diode NXP Semiconductors 934054917115 vs 1PS70SB10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 934054917115 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 934054917115 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 934054917115 would you like to use for your alert(s)?
  • Please alert me when 934054917115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 934054917115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 934054917115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 934054917115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 934054917115.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 934054917115 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: