Part Details for 934047510115 by NXP Semiconductors
Overview of 934047510115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934047510115
934047510115 CAD Models
934047510115 Part Data Attributes
|
934047510115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934047510115
NXP Semiconductors
0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, EMT3, SC-75, SMPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 934047510115
This table gives cross-reference parts and alternative options found for 934047510115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934047510115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1PS75SB45/T3 | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 934047510115 vs 1PS75SB45/T3 |
1PS75SB45T/R | 0.12A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 934047510115 vs 1PS75SB45T/R |
1PS75SB45,135 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-75 3-Pin | NXP Semiconductors | 934047510115 vs 1PS75SB45,135 |
1PS75SB45,115 | BAS40 series; 1PSxxSB4x series - General-purpose Schottky diodes SC-75 3-Pin | NXP Semiconductors | 934047510115 vs 1PS75SB45,115 |
1PS75SB45,115 | SC-75 3-Pin | Nexperia | 934047510115 vs 1PS75SB45,115 |