Part Details for 934044150115 by NXP Semiconductors
Overview of 934044150115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934044150115
934044150115 CAD Models
934044150115 Part Data Attributes
|
934044150115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934044150115
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP General Purpose Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 934044150115
This table gives cross-reference parts and alternative options found for 934044150115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934044150115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC124EU/A2 | Small Signal Bipolar Transistor | Nexperia | 934044150115 vs PDTC124EU/A2 |
PDTC124EU,135 | PDTC124E series - NPN resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SC-70 3-Pin | NXP Semiconductors | 934044150115 vs PDTC124EU,135 |
934044150115 | Small Signal Bipolar Transistor | Nexperia | 934044150115 vs 934044150115 |
PDTC124EU,115 | PDTC124E series - NPN resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ SC-70 3-Pin | NXP Semiconductors | 934044150115 vs PDTC124EU,115 |
PDTC124EU-T | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934044150115 vs PDTC124EU-T |
PDTC124EU-T | Small Signal Bipolar Transistor | Nexperia | 934044150115 vs PDTC124EU-T |
934044150135 | Small Signal Bipolar Transistor | Nexperia | 934044150115 vs 934044150135 |
PDTC124EU | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | 934044150115 vs PDTC124EU |
PDTC124EU | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934044150115 vs PDTC124EU |
PDTC124EUT/R | Small Signal Bipolar Transistor | Nexperia | 934044150115 vs PDTC124EUT/R |