Part Details for 934042290115 by Nexperia
Overview of 934042290115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934042290115
934042290115 CAD Models
934042290115 Part Data Attributes
|
934042290115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
934042290115
Nexperia
TRANS PNP 300V 0.1A SOT323
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for 934042290115
This table gives cross-reference parts and alternative options found for 934042290115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934042290115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSB92WT1 | High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | 934042290115 vs MSB92WT1 |
MSB92WT1G | High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | 934042290115 vs MSB92WT1G |
PMSTA92,115 | PMSTA92 - PNP high-voltage transistor SC-70 3-Pin | NXP Semiconductors | 934042290115 vs PMSTA92,115 |
PMSTA92T/R | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, MICRO MINIATURE, PLASTIC, S-MINI, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042290115 vs PMSTA92T/R |
MSB92WT1 | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | 934042290115 vs MSB92WT1 |
MSB92WT1G | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | 934042290115 vs MSB92WT1G |
PMSTA92,115 | PMSTA92 - PNP high-voltage transistor@en-us SC-70 3-Pin | Nexperia | 934042290115 vs PMSTA92,115 |
MSB92WT1 | 150mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | 934042290115 vs MSB92WT1 |
PMSTA92 | TRANSISTOR 100 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, MICRO MINIATURE, PLASTIC, S-MINI, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 934042290115 vs PMSTA92 |
PMSTA92T/R | Small Signal Bipolar Transistor | Nexperia | 934042290115 vs PMSTA92T/R |