Part Details for 934038720115 by NXP Semiconductors
Overview of 934038720115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934038720115
934038720115 CAD Models
934038720115 Part Data Attributes
|
934038720115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934038720115
NXP Semiconductors
DIODE 15 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC, SMD, 2 PIN, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | R-CDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-CDSO-C2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 934038720115
This table gives cross-reference parts and alternative options found for 934038720115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934038720115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX284-C15,135 | BZX284 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | 934038720115 vs BZX284-C15,135 |
BZX284-C15,115 | BZX284 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | 934038720115 vs BZX284-C15,115 |
BZX284-C15T/R | DIODE 15 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 934038720115 vs BZX284-C15T/R |
BZX284-C15,135 | BZX284 series - Voltage regulator diodes@en-us SOD 2-Pin | Nexperia | 934038720115 vs BZX284-C15,135 |
BZX284-C15/T3 | Zener Diode | Nexperia | 934038720115 vs BZX284-C15/T3 |
BZX284-C15 | Zener Diode | Nexperia | 934038720115 vs BZX284-C15 |
BZX284-C15,115 | BZX284 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | 934038720115 vs BZX284-C15,115 |