Part Details for 934038480127 by NXP Semiconductors
Overview of 934038480127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934038480127
934038480127 CAD Models
934038480127 Part Data Attributes
|
934038480127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934038480127
NXP Semiconductors
600V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 12 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for 934038480127
This table gives cross-reference parts and alternative options found for 934038480127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934038480127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT138X-600F,127 | BT138X-600F | NXP Semiconductors | 934038480127 vs BT138X-600F,127 |
BT138X-500 | 500V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | 934038480127 vs BT138X-500 |
BT138X-600,127 | BT138X-600 | NXP Semiconductors | 934038480127 vs BT138X-600,127 |
BT138X-600F | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | 934038480127 vs BT138X-600F |
BT138X-600D | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | NXP Semiconductors | 934038480127 vs BT138X-600D |
BT138X-600G,127 | BT138X-600G | NXP Semiconductors | 934038480127 vs BT138X-600G,127 |
934039540127 | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | 934038480127 vs 934039540127 |
BT138X-600G | 600V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | 934038480127 vs BT138X-600G |
BT138F-500F | 500V, 12A, TRIAC, PLASTIC, FULL PACK-3 | NXP Semiconductors | 934038480127 vs BT138F-500F |
BT138X-500F | 500V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | 934038480127 vs BT138X-500F |