Part Details for 934038090127 by NXP Semiconductors
Overview of 934038090127 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934038090127
934038090127 CAD Models
934038090127 Part Data Attributes
|
934038090127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
934038090127
NXP Semiconductors
600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220F, FULL PACK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for 934038090127
This table gives cross-reference parts and alternative options found for 934038090127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934038090127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BT136F-500 | 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | 934038090127 vs BT136F-500 |
L6004L8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | 934038090127 vs L6004L8 |
934037700127 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | NXP Semiconductors | 934038090127 vs 934037700127 |
T435-600W | 4A Snubberless™ Triacs | STMicroelectronics | 934038090127 vs T435-600W |
Q5004L4 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | 934038090127 vs Q5004L4 |
BT136X-500G | 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, FULL PACK-3 | NXP Semiconductors | 934038090127 vs BT136X-500G |
BT136F-500F | 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | 934038090127 vs BT136F-500F |
BT136X-500D | 500V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, PLASTIC, ISOLATED TO-220, FULL PACK-3 | NXP Semiconductors | 934038090127 vs BT136X-500D |
L6004L5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | 934038090127 vs L6004L5 |
Q5004L4 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 4A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | 934038090127 vs Q5004L4 |